You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARTESYN EMBEDDED TECHNOLOGIES ERM15A72
Isolated Through Hole DC/DC Converter, ITE, 2:1, 75 W, 1 Output, 5 V, 15 A
- Manufacturer Part No:
- ERM15A72
- Order Code:
- 2774243
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ERM15A72 Datasheet
Product Range Selector (ERM75 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Quarter Brick
- :
- 2:1
- :
- 75W
- :
- 1 Output
- :
- 5V
- :
- 15A
- :
- -
- :
- -
- :
- -
- :
- 3kV
- :
- 72V
- :
- Fixed, Adjustable
- :
- 36.8mm
- :
- 12.7mm
- :
- 57.9mm
- :
- 43V
- :
- 101V
- :
- ERM75 Series
Technical Documents (2)
Product Overview
- Input voltage range from 43VDC to 101VDC
- Output voltage is 5VDC
- No minimum load requirement
- Maximum load is 15A
- Isolation resistance is 1000Mohm, isolation capacitance is 3000pF
- ±0.2% line regulation, ±0.3% load regulation, ±1% voltage tolerance, 100mV noise/ripple
- Switching frequency is 320KHz
- Safety meets EN60950-1 and railway standard EN50155 and EN50121-3-2
- Operating ambient temperature range from -40°C to +85°C
- EN45545-2 flammability
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥18,463.84 (¥20,310.22) | ( ) |
5+ | ¥18,317.49 (¥20,149.24) | ( ) |
10+ | ¥18,170.82 (¥19,987.90) | ( ) |
25+ | ¥16,998.50 (¥18,698.35) | ( ) |
50+ | ¥16,412.34 (¥18,053.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.