You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARTESYN EMBEDDED TECHNOLOGIES ATA01F18-L
Isolated Through Hole DC/DC Converter, ITE, 4:1, 4 W, 1 Output, 3.3 V, 1.2 A
- Manufacturer Part No:
- ATA01F18-L
- Order Code:
- 2774267
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ATA01F18-L Datasheet
Product Range Selector (ATA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 4W
- :
- 1 Output
- :
- 3.3V
- :
- 1.2A
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 13.7mm
- :
- 8mm
- :
- 24mm
- :
- 9V
- :
- 36V
- :
- ATA Series
Technical Documents (2)
Product Overview
- Input voltage range from 9VDC to 36VDC
- Output voltage is 3.3VDC
- Maximum load is 1.2A
- Efficiency is 78%
- Ultra-wide 4:1 input voltage range and fully regulated output voltage
- I/O isolation is 1500VDC, isolation resistance is 1000Mohm, isolation capacitance is 500pF
- 0.8% maximum line regulation, 1% maximum load regulation, ±2% voltage tolerance, 55mV noise/ripple
- Designed-in conducted EMI meets EN55032/22 class A & FCC Level A
- Switching frequency is 370KHz
- UL/cUL/IEC/EN 60950-1 safety approval
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,832.54 (¥4,215.79) | ( ) |
5+ | ¥3,804.33 (¥4,184.76) | ( ) |
10+ | ¥3,772.98 (¥4,150.28) | ( ) |
20+ | ¥3,713.41 (¥4,084.75) | ( ) |
50+ | ¥3,537.85 (¥3,891.64) | ( ) |
100+ | ¥3,243.16 (¥3,567.48) | ( ) |
200+ | ¥3,183.60 (¥3,501.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.