Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥14,844.66 (¥16,329.126) |
Product Information
Product Overview
K000007_R4 is an Arduino® starter kit R4. This is a hands-on learning platform built around Arduino® UNO R4 Wi-Fi. Featuring an Arm® Cortex®-M4 microcontroller, integrated Wi-Fi® and Bluetooth® via ESP32-S3, and a 12x8 red LED matrix, this kit provides makers, students, and educators with a reliable foundation to learn, prototype, and build interactive electronics projects. With included sensors, motors, and actuators, the Starter Kit R4 bridges theoretical learning and practical experimentation through engaging, hands-on activities that teach fundamental programming and electronics concepts.
- Targeted for education, embedded programming, maker prototyping, STEM classrooms
Contents
UNO R4 Wi-Fi board, Arduino UNO R4 Wi-Fi main board (SKU: ABX00087), Project book - 150 pages, USB-C® cable (x1), 9V battery snap connector (x1), Prototyping tools (Breadboard (x1), Easy-to-assemble base (x1), Solid core jumper wires (x70), Stranded jumper wires (x2), Male pin strip - 40x1 (x1)).
Technical Specifications
Renesas
Cortex-M4
RA4M1
-
RA
ARM
Arduino UNO R4 WiFi Board RA4M1, Cbl/Pwr, Sensors, LEDs, Actuators, Semiconductors, Accessories
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate