Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,657.79 (¥10,623.569) |
Product Information
Product Overview
ASX00021 is a Portenta Vision Shield- Ethernet that brings industry-rated features to your Arduino Portenta. This hardware add-on will let you run embedded computer vision applications, connect wirelessly or via Ethernet to the Arduino Cloud or your own infrastructure, and activate your system upon the detection of sound events. The shield comes with a 320x320 pixels camera sensor, a 100 Mbps Ethernet connector, Two on-board microphones for directional sound detection, JTAG connector, SD-card connector. The Vision Shield Ethernet has been designed to work with the Arduino Portenta H7. The Portenta boards feature multicore 32-bit ARM® Cortex™ processors running at hundreds of megahertz, with megabytes of program memory and RAM.
- Himax HM-01B0 camera module
- 320 x 320 active pixel resolution with support for QVGA
- High sensitivity 3.6μ BrightSense™ pixel technology
- 2 x MP34DT05 microphone
- Dimension is 66mm x 25mm
Technical Specifications
-
-
Portenta
Portenta Vision Shield Ethernet
No SVHC (27-Jun-2024)
-
-
ARDUINO 2x MP34DT06JTR MEMS PDM Digital Microphones & Himax HM-01B0 Camera Modules
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate