You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARDUINO AKX00014
DEV KIT, 32-BIT ARM CORTEX-M0+ MCU
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- AKX00014
- Order Code:
- 3265649
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AKX00014 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Microchip
- :
- 32bit
- :
- SAM32
- :
- ARM
- :
- Cortex-M0+
- :
- SAMD21
- :
- MKR WiFi 1010/Science Carrier Brds, Light/Temp Sensor Mod w/Grove Conn & Electrical/Mech Components
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Arduino-based physics lab kit
- Fully compatible with Google science journal available on android
- Designed for scientific exploration for middle school teachers and student
- One project allows two students
- Compatible for Google classroom
- Includes 9 exciting experiments
- Based on 802.11b/g/n
- 2.4GHz frequency
Contents
Arduino MKR Wi-Fi 1010, Science carrier board, 2 x silicone standoffs, Flat micro USB cable, Light sensor module with grove connector, Temperature sensor module with grove connector, 2 x 20cm grove cables - universal 4-pin connector, 2 x 50cm and 2 x 20cm double-ended cables: crocodile clip/banana plug, Magnet, Hook-and-loop strap & dot, 2 x PCB sticks, PCB encoder, Mini slinky metal spring, 8 x M3 screws, 8 xM3 bolts, 4 x rubber bands, 4 x small silicone gaskets, 2 x big silicone gaskets.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥27,329.51 (¥30,062.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.