You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARDUINO ABX00109
Modulino Pixel Board, STM32C011F4, ARM Cortex-M0+, STMicroelectronics, I2C Qwiic Cable
New
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00109
- Order Code:
- 4732646
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ABX00109 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- ARM
- :
- Cortex-M0+
- :
- STM32C011F4
- :
- STM32
- :
- Modulino Pixel Board STM32C011F4, I2C Qwiic Cable
- :
- Arduino Boards
Technical Documents (1)
Product Overview
- Eight LC8822-2020 RGB LEDs providing individually addressable full-colour output
- STM32C011F4 microcontroller that manages LED control over I2C
- 3.3V operation via the Qwiic interface; supports 2V to 3.6V supply range on the MCU
- SWD header for reprogramming and advanced control
- Ideal for lighting effects, progress bars, or any multi-colour output in maker projects
Contents
Modulino® Pixels, I2C Qwiic cable.
20 In stock Need more?
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,571.60 (¥2,828.76) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.