You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARDUINO ABX00034
SBC, Arduino Nano 33 BLE, nRF52480, 32bit, 256KB RAM, 1MB Flash, 14 I/O pins, with headers
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00034
- Order Code:
- 3404695
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 7630049201569
- Technical Datasheet:
- ABX00034 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nordic Semiconductor
- :
- 32bit
- :
- -
- :
- ARM
- :
- Cortex-M4F
- :
- nRF52840
- :
- Nano 33 BLE w/Headers Dev Board nRF52840
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
Product Overview
- Arduino’s 3.3V compatible board in the smallest available form factor
- Operating voltage of 3.3V
- Clock speed of 64MHz, CPU flash memory of 1MB (nRF52840), SRAM of 256KB (nRF52840)
- PWM pins, 1 UART, 1 SPI, 1 I2C
- 8 (ADC, 12bit, 200Ksamples) analogue input pins, only through PWM (no DAC) analogue output pins
- Length is 45mm, width is 18mm, weight is 5g (with headers)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,897.11 (¥5,386.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.