You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARDUINO ABX00031

SBC, Arduino BLE Sense, nRF52480, ARM Cortex-M4F, 32bit, 256KB RAM, 1MB Flash

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00031
Order Code:
3404696
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 7630049201507
Technical Datasheet:
ABX00031   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Alternatives for ABX00031

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32bit

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Arduino Nano 33 BLE Sense (without headers) is a compact and reliable board which is built around the NINA B306 module for BLE and Bluetooth 5 communication. The module is based on Nordic nRF52480 processor that contains a powerful Cortex M4F and the board has a rich set of sensors that allow the creation of innovative and highly interactive designs. Its architecture is fully compatible with Arduino IDE online and offline, has a 9 axis Inertial Measurement Unit (IMU), temperature, pressure, humidity, light, colour and even gestures sensors that are managed through our specialized libraries. Its reduced power consumption, compared to other same size boards, together with the NANO form factor opens up a wide range of applications. This allows the design of wearable devices and gesture based projects that need to communicate to other devices at a close range. Arduino Nano 33 BLE Sense is ideal for interactive automation projects.
  • Arduino’s 3.3V AI enabled board in the smallest available form factor: 45x18mm
  • Embedded artificial intelligence
  • Possibility of running Edge Computing applications (AI) on it using TinyML
  • Can be both a BLE and Bluetooth® client and host device
  • 3.3V operating voltage, 21V input voltage (limit)
  • 1MB (nRF52840) CPU flash memory, 256KB (nRF52840) SRAM
  • 14 pin digital input / output, PWM pins, UART, SPI, I2C
  • Length is 45mm, width is 18mm, weight is 5g (with headers)
  • IMU is a LSM9DS1 and it is managed through I2C

Also Known As

GTIN UPC EAN: 7630049201507

No Longer Manufactured

¥9,387.10 ( ¥10,325.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,387.10 (¥10,325.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --