You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARDUINO ABX00030
SBC, Arduino Nano 33 BLE, nRF52480, 32bit, 256KB RAM, 1MB Flash, 14 I/O pins
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00030
- Order Code:
- 3404694
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 7630049201491
- Technical Datasheet:
- ABX00030 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nordic Semiconductor
- :
- 32bit
- :
- -
- :
- ARM
- :
- Cortex-M4F
- :
- nRF52840
- :
- Nano 33 BLE Dev Board nRF52840
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Designed for short range BT interactions and power savvy projects
- 3.3V compatible board in the smallest available form factor: 45x18mm
- Embedded 9 axis inertial sensor makes this board ideal for wearable devices
- nRF52840 from Nordic Semiconductors, a 32bit ARM® Cortex™-M4 CPU running at 64MHz
- Bluetooth® pairing via NFC and ultra-low power consumption modes
- Comes with a 9 axis inertial measurement unit (IMU)
- Perfect choice for more advanced robotics experiments, exercise trackers, digital compasses
- PWM pins, UART, SPI, I2C
- Weight is 5g
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,976.20 (¥4,373.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.