You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARCOL HS50 5R6 F

Resistor, Aluminium, 5.6 ohm, HS Series, 50 W, ± 1%, Solder Lug, 1.25 kV

ARCOL HS50 5R6 F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARCOL ARCOL
Manufacturer Part No:
HS50 5R6 F
Order Code:
2678702
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HS50 5R6 F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.6ohm

:
HS Series

:
50W

:
± 1%

:
Solder Lug

:
1.25kV

:
Wirewound

:
± 100ppm/°C

:
High Power

:
Panel Mount

:
49.1mm

:
28mm

:
14.8mm

:
-

:
-

:
MIL-PRF-18546

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The HS50 5R6 F from Arcol/Ohmite is HS series 50W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
  • Resistance value is 5.6ohm with 1% tolerance
  • Temperature coefficient is 100ppm
  • Minimum insulation resistance is 10000Mohm
  • Limiting element voltage is 1250V
  • Voltage proof AC RMS is 2500V
  • Power rating without heatsink is 14W
  • High Power Resistor

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥774.35 ( ¥851.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥774.35 (¥851.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥700.68 (¥770.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥595.65 (¥655.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥446.74 (¥491.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥376.20 (¥413.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥368.68 (¥405.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥361.16 (¥397.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --