You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARCOL HS50 50R J

Resistor, Axial Leaded, 50 ohm, HS Series, 50 W, ± 5%, Solder Lug, 1.25 kV

ARCOL HS50 50R J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARCOL ARCOL
Manufacturer Part No:
HS50 50R J
Order Code:
2478208
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HS50 50R J   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50ohm

:
HS Series

:
50W

:
± 5%

:
Solder Lug

:
1.25kV

:
Wirewound

:
± 100ppm/°C

:
High Power

:
Panel Mount

:
49.1mm

:
28mm

:
14.8mm

:
-

:
-

:
MIL-PRF-18546

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The HS series aluminium housed resistors from Arcol are manufactured in line with the requirements of MIL 18546 and IEC 115. These high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. HS series resistors are designed for direct heat sink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
  • Resistance values ranges from 0.005ohm to 100Kohm depending on wattage size
  • Available in standard ±5% (J) and ±10% (K) tolerances (also available in ±1% (F), ±2% (G), ±3% (H))
  • Available in typical 100ppm ( 1K) standard and 25ppm ( 1K) standard temperature coefficients
  • Minimum insulation resistance is 10000Mohm, high power to volume
  • Limiting element voltage range from 160V to 2500V
  • 1400V to 7070V voltage proof AC peak value range and 1000V to 5000V voltage proof AC rms range
  • 4g to 700g approximate weight
  • Power rating includes ten wattages in total from 10W to 300W on standard heat sink at 25°C
  • Wound to maximize high pulse capability, low inductive (specify by adding N before HS series code)
  • High voltage, high power resistor

273 In stock

273 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥873.10 ( ¥960.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥873.10 (¥960.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥601.92 (¥662.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥402.85 (¥443.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥401.28 (¥441.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥382.47 (¥420.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥372.29 (¥409.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥362.10 (¥398.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --