You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARCOL HS25 500R F
Resistor, Aluminium, 500 ohm, HS Series, 25 W, ± 1%, Solder Lug, 550 V
- Manufacturer:
- ARCOL ARCOL
- Manufacturer Part No:
- HS25 500R F
- Order Code:
- 2678666
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HS25 500R F Datasheet
Product Range Selector (HS Series)
See all from this product rangeAlternatives for HS25 500R F
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 500ohm
- :
- HS Series
- :
- 25W
- :
- ± 1%
- :
- Solder Lug
- :
- 550V
- :
- Wirewound
- :
- ± 100ppm/°C
- :
- High Power
- :
- Panel Mount
- :
- 27.3mm
- :
- 28mm
- :
- 14.8mm
- :
- -
- :
- -
- :
- MIL-PRF-18546
Technical Documents (2)
Product Overview
- Resistance value is 500 ohm with 1% tolerance
- Temperature coefficient is 100ppm
- Minimum insulation resistance is 10000Mohm
- Limiting element voltage is 550V
- Voltage proof AC RMS is 2500V
- Power rating without heatsink is 9W
- High Power Resistor
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥589.38 (¥648.32) | ( ) |
10+ | ¥587.82 (¥646.60) | ( ) |
100+ | ¥586.25 (¥644.88) | ( ) |
500+ | ¥481.23 (¥529.35) | ( ) |
1000+ | ¥456.15 (¥501.77) | ( ) |
2000+ | ¥447.03 (¥491.73) | ( ) |
4000+ | ¥437.91 (¥481.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.