You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARCOL HS150330RJ
Resistor, Aluminium, 330 ohm, HS Series, 150 W, ± 5%, Solder Lug, 2.5 kV
- Manufacturer:
- ARCOL ARCOL
- Manufacturer Part No:
- HS150330RJ
- Order Code:
- 2504901
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HS150330RJ Datasheet
Product Range Selector (HS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330ohm
- :
- HS Series
- :
- 150W
- :
- ± 5%
- :
- Solder Lug
- :
- 2.5kV
- :
- Wirewound
- :
- ± 100ppm/°C
- :
- High Power
- :
- Panel Mount
- :
- 97.7mm
- :
- 47.5mm
- :
- 24.1mm
- :
- -
- :
- -
- :
- MIL-PRF-18546
Technical Documents (2)
Product Overview
- Resistance values ranges from 0.01ohm to 100Kohm
- Available with ±1%, ±2%, ±3%, ±5% and ±10% tolerance values
- High power to volume
- Wound to maximise high pulse capability
- Power rating on standard heatsink is 150W at 25°C and 45W without heatsink at 25°C
- Temperature coefficients of 100ppm/°C (
1Kohm) and 25ppm/°C ( 1Kohm ) - At high ambient temperature dissipation derates linearly to zero at 200°C
- Minimum insulation resistance (dry) is 10000Mohm
- High Power Resistor
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,895.18 (¥3,184.70) | ( ) |
2+ | ¥2,853.25 (¥3,138.58) | ( ) |
3+ | ¥2,811.32 (¥3,092.45) | ( ) |
5+ | ¥2,769.39 (¥3,046.33) | ( ) |
10+ | ¥2,727.45 (¥3,000.20) | ( ) |
20+ | ¥2,571.49 (¥2,828.64) | ( ) |
50+ | ¥2,415.52 (¥2,657.07) | ( ) |
100+ | ¥2,413.95 (¥2,655.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.