You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARCOL HS100 2R2 J
Resistor, Axial Leaded, 2.2 ohm, HS Series, 100 W, ± 5%, Solder Lug, 1.9 kV
- Manufacturer:
- ARCOL ARCOL
- Manufacturer Part No:
- HS100 2R2 J
- Order Code:
- 2478148
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HS100 2R2 J Datasheet
Product Range Selector (HS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2ohm
- :
- HS Series
- :
- 100W
- :
- ± 5%
- :
- Solder Lug
- :
- 1.9kV
- :
- Wirewound
- :
- ± 100ppm/°C
- :
- High Power
- :
- Panel Mount
- :
- 65.2mm
- :
- 47.5mm
- :
- 24.1mm
- :
- -
- :
- -
- :
- MIL-PRF-18546
Technical Documents (2)
Product Overview
- Resistance values ranges from 0.005ohm to 100Kohm depending on wattage size
- Available in standard ±5% (J) and ±10% (K) tolerances (also available in ±1% (F), ±2% (G), ±3% (H))
- Available in typical 100ppm (
1K) standard and 25ppm ( 1K) standard temperature coefficients - Minimum insulation resistance is 10000Mohm, high power to volume
- Limiting element voltage range from 160V to 2500V
- 1400V to 7070V voltage proof AC peak value range and 1000V to 5000V voltage proof AC rms range
- 4g to 700g approximate weight
- Power rating includes ten wattages in total from 10W to 300W on standard heat sink at 25°C
- Wound to maximize high pulse capability, low inductive (specify by adding N before HS series code)
- High voltage, high power resistor
77 In stock
77 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
- 20+
- 50+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,440.54 (¥1,584.59) | ( ) |
3+ | ¥1,331.34 (¥1,464.47) | ( ) |
5+ | ¥1,222.14 (¥1,344.35) | ( ) |
10+ | ¥1,112.93 (¥1,224.22) | ( ) |
20+ | ¥1,071.70 (¥1,178.87) | ( ) |
50+ | ¥1,030.46 (¥1,133.51) | ( ) |
250+ | ¥989.23 (¥1,088.15) | ( ) |
500+ | ¥952.27 (¥1,047.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.