You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARCOL ACPP0805100RBE
SMD Chip Resistor, Passivated, 100 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
- Manufacturer:
- ARCOL ARCOL
- Manufacturer Part No:
- ACPP0805100RBE
- Order Code:
- 2504961
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ACPP0805100RBE Datasheet
Product Range Selector (ACPP Series)
See all from this product rangeAlternatives for ACPP0805100RBE
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0805 [2012 Metric]
- :
- Thin Film
- :
- Precision
- :
- ACPP Series
- :
- ± 25ppm/°C
- :
- 100V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance values ranges from 10 ohm to 1Mohm
- 0805 case size
- Passivated range for superior humidity performance
- Operating temperature range from -55°C to 155°C
- Available with ±0.1% and ±0.25% tolerance values
- Temperature coefficient of ±15ppm/°C, ±25ppm/°C, ±50ppm/°C
- Continuous working voltage is 100V and rated power is 100mW
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30.61 (¥33.67) | ( ) |
10+ | ¥24.60 (¥27.06) | ( ) |
100+ | ¥21.56 (¥23.72) | ( ) |
500+ | ¥19.81 (¥21.79) | ( ) |
1000+ | ¥18.86 (¥20.75) | ( ) |
2000+ | ¥17.93 (¥19.72) | ( ) |
4000+ | ¥17.19 (¥18.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.