You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
APEM QS83XXR24
LED Panel Mount Indicator, Snap-in, Red, 24 VDC, 8 mm, 20 mA, 25 mcd, Not Rated
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- QS83XXR24
- Order Code:
- 2450276
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- QS83XXR24 Datasheet
Product Range Selector (QS)
See all from this product rangeProduct Overview
- Front panel snap-in mounting requires no additional hardware
- Coloured diffused flat lenses
- Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
- Bicolour LED option
- UL496 recognised component
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
- All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
- Resistor-less versions (02)
- Flashing LEDs are available as a special option
Applications
Industrial, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Not Rated
- :
- QS
Technical Documents (1)
99 In stock Need more?
99 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥832.35 (¥915.59) | ( ) |
10+ | ¥677.16 (¥744.88) | ( ) |
50+ | ¥667.76 (¥734.54) | ( ) |
100+ | ¥525.12 (¥577.63) | ( ) |
500+ | ¥470.25 (¥517.28) | ( ) |
1000+ | ¥437.34 (¥481.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.