You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

APEM Q22F5AYXXSY24AE

LED Panel Mount Indicator, Yellow, 24 V, 22 mm, 40 mA, 1.25 cd, IP67

APEM Q22F5AYXXSY24AE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
Q22F5AYXXSY24AE
Order Code:
2664398
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
Q22F5AYXXSY24AE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Q)

See all from this product range

Product Overview

The Q22F5AYXXSY24AE from APEM is Q series 22mm (.866") diameter panel mount LED indicator. This LED has rear epoxy wire terminal supplied with fixing nut and spring washer.
  • Yellow anodized flush bezel finish
  • Fixed light illumination
  • Super bright yellow LED colour
  • Maximum reverse voltage is 5V
  • IP67 sealing
  • UL recognized
  • Operating voltage range from 21.6VDC to 26.4VDC
  • Operating current is 40mA
  • Luminous intensity is 1250mcd
  • Forward voltage is 6V

Applications

Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Yellow

:
IP67

:
Q

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥11,544.02 ( ¥12,698.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,544.02 (¥12,698.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --