You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANSMANN 1600-0028
Pen, Multifunctional, Stylus, Touchscreen, 4-in-1
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0028
- Order Code:
- 2493483
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 1600-0028 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multifunction Pen
- :
- Smartphones, iPads, iPhones & Tablets
- :
- -
Technical Documents (1)
Product Overview
- Class II laser diode
- 650nm Wave length
1mW Laser output power - 100m Range
- 3x LR41/SR41 coin cells
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,374.27 (¥1,511.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.