You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANSMANN 1001-0146-44
BATT CHARGER, LEAD ACID, LIFEPO4, 240VAC
New
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0146-44
- Order Code:
- 4445669
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674206230
- Technical Datasheet:
- 1001-0146-44 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench / Wall
- :
- Lead Acid, LiFePO4
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EU, UK
Technical Documents (2)
Product Overview
- Fully automatic ten stage charging process
- Switch between 6 charging programs to ensure optimal performance
- Charging current is automatically controlled by the selected charging mode
- Power supply mode lets you operate 12V devices with the included car socket adaptor lead
- Trickle charge function for winter storage to prevent deep discharge
- Backlit LCD display for mode selection and charging status
- Reverse polarity, overcharge, deep discharge and short circuit protection
- Keyhole hanger for wall attachment
- Dimensions (HxWxD): 70x237x111mm
Contents
Charger, clamp adaptor cable, ring terminal adaptor cable, car lighter socket adaptor cable, cable ties and user guide
Also Known As
4 In stock Need more?
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥28,817.58 (¥31,699.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.