You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANSMANN 1001-0049-UK
Battery Charger, Plug In, NiCd/NiMH, AAA/AA, EU, UK, 240 V
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0049-UK
- Order Code:
- 3777702
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Ansmann Powerline 4 Smart
- Also Known As:
- Powerline 4 Smart; GTIN UPC EAN: 4013674130894
- Technical Datasheet:
- 1001-0049-UK Datasheet
Product Range Selector (Ansmann Powerline 4 Smart)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug In
- :
- NiCd, NiMH
- :
- 240VAC
- :
- AAA, AA
- :
- -
- :
- -
- :
- Ansmann Powerline 4 Smart
- :
- EU, UK
Technical Documents (1)
Product Overview
- Four charging slots suitable for AA and AAA NiMH/NiCd battery cells
- Two colour LED status indicator for each charging slot
- Short circuit, Alkaline & defective cell detection
- Mechanical wrong polarity protection
- World wide use (UK/Euro plugs included)
- Maximum cell capacity approx. 3300mAh
- Supply Voltage: 100-240V AC
- Charging Voltage: 1.45V
- Charging Current: 4x 500mA
- Trickle Charging Current: 4x 25mA
- Dimensions (HxWxD): 119x67x79mm
Contents
Charger with EU/UK plugs
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,557.16 (¥3,912.88) | ( ) |
5+ | ¥3,326.79 (¥3,659.47) | ( ) |
10+ | ¥3,096.41 (¥3,406.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.