You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANSMANN 1001-0006-UK

Battery Charger, Desktop, NiCd, NiMH, EU, UK, 240V, Powerline 8 Series

ANSMANN 1001-0006-UK
ANSMANN 1001-0006-UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1001-0006-UK
Order Code:
4034654
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Ansmann Powerline 8
Also Known As:
Powerline 8; GTIN UPC EAN: 4013674019403
Technical Datasheet:
1001-0006-UK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Ansmann Powerline 8)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Desktop

:
NiCd, NiMH

:
240V

:
AAA, AA

:
-

:
-

:
Ansmann Powerline 8

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Powerline 8 from Ansmann is an intelligent desktop battery charger that is suitable for recharging up to 8x AA/AAA batteries with either NiCd or NiMH chemistry. The charger features microprocessor control and individual monitoring of each cell, ensuring each battery is charged to maximum capacity. Once batteries are fully charged the controller will switch to trickle charging, meaning batteries can be left in place until needed. The Powerline 8 also utilises a Discharge function that can refresh batteries that have been kept in long-term storage, allowing you to maximise their potential.
  • Individual charge supervision for each cell with microprocessor controlled charging
  • Twin colour LED indicators for battery status and error indication
  • Trickle charging with automatic cut-off function
  • Charging current: 8x 500mA ±20%, Discharging current: 8x 200mA ±20%
  • Approx. charging time for AA/AAA 1000mAh: 2-4 hours
  • Mechanical reverse polarity protection
  • Mulitple safety systems including Alkaline/faulty cell detection and overcharging protection
  • 100-240V, 50/60Hz operation for worldwide use
  • 0°C to 25°C Operating temperature range (-20°C to 70°C storage temperature)
  • Robust IP20 rated ABS enclosure
  • Supplied with both UK and Euro plugs

Contents

Powerline charger and AC adaptor (UK/EU)

Footnotes

Do not dispose of the device in the normal household waste. Please return it to your dealer, nearest recycling centre or collection point. Please also recycle all packing materials.

Also Known As

Powerline 8; GTIN UPC EAN: 4013674019403

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥11,479.70 ( ¥12,627.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,479.70 (¥12,627.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥10,736.22 (¥11,809.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥9,992.74 (¥10,992.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --