You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANDERSON POWER PRODUCTS 6378G1

Rectangular Connector, SB175, 2 Contacts, Plug, Receptacle, Crimp, 1 Row

ANDERSON POWER PRODUCTS 6378G1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6378G1
Order Code:
2576052
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6378G1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SB175)

See all from this product range

Product Overview

The 6378G1 is a Connector Kit with 2-pole housing, 175A contacts and auxiliary contacts. The innovative SBX® connector provides reliability, design flexibility and safety for products' manufacture, installation and maintenance. APP's 2-pole connector is available with a 175A rating, 600V continuous AC or DC operation. The SBX® connector for many applications and wire sizes, 1/0 or 35mm. Mechanical keys ensure connectors will only mate with connectors of the same color. Different color housings are selected to identify voltages, thus preventing mismatching of the power supply system.
  • Mechanical keyed housings - Prevents accidental mating of components
  • Auxiliary contacts - Provides ability to incorporate a secondary sensor control circuit
  • Optional mechanical release - Aids mating and unmating for high cycle battery charging

Applications

Maintenance & Repair

Contents

Powerpole auxiliary connector, SBX 175 Housing, (2) SBE 160/SB 175 Series power wire contacts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SB175

:
2Contacts

:
Plug, Receptacle

:
-

:
Crimp

:
1 Row

:
Cable Mount

:
Silver Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,282.48 ( ¥5,810.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,282.48 (¥5,810.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,090.52 (¥5,599.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --