You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANDERSON POWER PRODUCTS 1321G1
Connector Housing, Black, PP120 Powerpole, Plug, Receptacle, 1 Ways, PP120 Wire or Busbar Contacts
- Manufacturer:
- ANDERSON POWER PRODUCTS ANDERSON POWER PRODUCTS
- Manufacturer Part No:
- 1321G1
- Order Code:
- 1462760
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PP120 Powerpole
- Technical Datasheet:
- 1321G1 Datasheet
Product Range Selector (PP120 Powerpole)
See all from this product rangeProduct Overview
- Reducing bushings allow as small as #8 (10mm²) wire to be used
- Low resistance silver plated copper contacts allows currents up to 240A
- UL rated for hot plugging up to 60A
- Great for battery or other applications where the ability to interrupt circuits is required
- Low resistance connection
- Self securing design
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PP120 Powerpole
- :
- Plug, Receptacle
- :
- 1Ways
- :
- -
- :
- PP120 Wire or Busbar Contacts
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 150+
- 750+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,415.06 (¥1,556.57) | ( ) |
150+ | ¥1,386.84 (¥1,525.52) | ( ) |
750+ | ¥1,141.31 (¥1,255.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.