register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥964,178.8 (¥1,060,596.68) |
Product Information
Product Overview
VDSP-21XX-PC-FULL is a VisualDSP++™, an easy-to-install and easy-to-use integrated software development and debugging environment (IDDE) specifically designed for their ADSP-21xx family of processors. That enables efficient management of projects from start to finish from within a single interface. The project development and debugging environments are integrated, allowing movement quickly and easily between editing, building, and debugging activities. Key features include the native C/C++ compiler, advanced graphical plotting tools, statistical profiling, and the VisualDSP++ Kernel (VDK), which allows the users’ code to be implemented in a more structured and easier-to-scale manner. Other features include assembler, linker, libraries, splitter, cycle-accurate and functional-accurate compiled simulators, emulator support, and much, much more. VisualDSP++ offers programmers a powerful yet easy-to-use programming tool with flexibility that significantly reduces the time to market.
- Multiple project support and profiling and tracing of instruction execution
- VisualDSP++ Kernel (VDK) with multiprocessor messaging capability
- Automation API and automation aware scripting engine
- Multiple processor (MP) support and statistical profiling
- Background Telemetry Channel (BTC) support with data streaming capability
- Statistical profiling
- Graphical plotting capabilities
- Cache visualization and pipeline viewer
- Compiled Simulation
- VisualDSP++ Component Software Engineering (VCSE)
Technical Specifications
Debugger / Programmer
DSP
IDDE Embedded Development Software
-
ADSP-218x, ADSP-2199x, ADSP-219x
-
Native C/C++ Compiler, Advanced Graphical Plotting Tools, VisualDSP++ Kernel (VDK)
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate