You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES TMP37GRTZ-REEL7

Temperature Sensor IC, Analogue, ± 3°C, 5 °C, 100 °C, SOT-23, 5 Pins

ANALOG DEVICES TMP37GRTZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP37GRTZ-REEL7
Order Code:
4030056
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TMP37GRTZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TMP37GRTZ-REEL7 is a low voltage temperature sensor. They provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The low output impedance of the sensor and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. The supply current runs well below 50µA, providing very low self-heating—less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5µA. The sensor is functionally compatible with the LM35/LM45 and provides a 250mV output at 25°C. This temperature sensor is widely used in application such as environmental control systems, thermal protection, industrial process control, fire alarms, power system monitors, CPU thermal management etc.
  • Operating voltage range from 2.7V to 5.5V
  • Calibrated directly in °C
  • Accuracy at 25°C is ±3.0°C max
  • Linearity is ±0.5°C typ
  • Stable with large capacitive loads
  • Supply current is 50µA maximum at (VS = 2.7V to 5.5V, −40°C ≤ TA ≤ +125°C)
  • Output voltage range is 500mV at (TA = 25°C)
  • Operating temperature range is 5°C to 100°C
  • Packaging style is 5-lead small outline transistor package (SOT-23)

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
Analogue

:
± 3°C

:
± 3°C

:
5°C

:
5°C

:
100°C

:
100°C

:
SOT-23

:
SOT-23

:
5Pins

:
2.7V

:
5.5V

:
1Channels

:
-

:
-

:
-55°C

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,121 In stock Need more?

1,121 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥279.19 (¥307.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
Quantity Price (Incl JCT)
1+ ¥279.19 (¥307.11)
10+ ¥259.68 (¥285.65)
25+ ¥219.15 (¥241.07)
100+ ¥202.64 (¥222.90)
250+ ¥179.38 (¥197.32)
500+ ¥156.11 (¥171.72)
3000+ ¥151.61 (¥166.77)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --