You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES TMP36GT9Z
Temperature Sensor IC, Analogue, ± 3°C, -40 °C, 125 °C, TO-92, 3 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- TMP36GT9Z
- Order Code:
- 4030054
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TMP36GT9Z Datasheet
Product Overview
- Operating voltage range is 2.7V to 5.5V
- Calibrated directly in °C
- Accuracy at 25°C is ±3.0°C max
- Linearity is ±0.5°C typ
- Stable with large capacitive loads
- Supply current is 50µA maximum at (VS = 2.7V to 5.5V, −40°C ≤ TA ≤ +125°C)
- Output voltage range is 750mV at (TA = 25°C)
- Operating temperature range is −40°C to +125°C
- Long-term stability is 0.4°C at (TA = 150°C for 1000 hours)
- Package style is 3-pin plastic header-style package (TO-92)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- Analogue
- :
- ± 3°C
- :
- ± 3°C
- :
- -40°C
- :
- -40°C
- :
- 125°C
- :
- 125°C
- :
- TO-92
- :
- TO-92
- :
- 3Pins
- :
- 2.7V
- :
- 5.5V
- :
- 1Channels
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
2,252 In stock
2,252 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
800 more will be available on 9/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
800 more will be available on 9/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥219.15 (¥241.07) |
10+ | ¥193.63 (¥212.99) |
25+ | ¥187.63 (¥206.39) |
100+ | ¥175.62 (¥193.18) |
300+ | ¥164.37 (¥180.81) |
500+ | ¥153.11 (¥168.42) |
2500+ | ¥150.05 (¥165.06) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.