You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES TMP36GSZ-REEL

Temperature Sensor IC, -40 °C, 125 °C, NSOIC, 8 Pins

New
ANALOG DEVICES TMP36GSZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP36GSZ-REEL
Order Code:
4333188
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TMP36GSZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TMP36GSZ-REEL is a low-voltage temperature sensor. It provides a voltage output that is linearly proportional to the celsius (centigrade) temperature. The low output impedance of the device and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. This device is intended for single-supply operation from 2.7V to 5.5V maximum. The supply current runs well below 50µA, providing very low self-heating less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5µA. It is used in applications such as environmental control systems, thermal protection, industrial process control, fire alarms, power system monitors, CPU thermal management.
  • Stable with large capacitive loads, low self-heating
  • Accuracy is ±2°C typical at (VS = 2.7V to 5.5V, -40°C ≤ TA ≤ +125°C)
  • Power supply rejection ratio is 30m°C/V typical at (VS = 2.7V to 5.5V, -40°C ≤ TA ≤ +125°C)
  • Long-term stability is 0.4°C typical at (TA = 150°C for 1000 hours)
  • 750mV typical output voltage at (TA = 25°C)
  • Supply voltage range from 2.7V to 5.5V
  • Supply current is 50µA maximum at (VS = 2.7V to 5.5V, -40°C ≤ TA ≤ +125°C)
  • Supply current (shutdown) is 0.5µA maximum at (VS = 2.7V to 5.5V, -40°C ≤ TA ≤ +125°C)
  • Capacitive load driving is 10000pF typical at (VS = 2.7V to 5.5V, -40°C ≤ TA ≤ +125°C)
  • Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
1C

:
-40°C

:
-40°C

:
125°C

:
125°C

:
NSOIC

:
NSOIC

:
8Pins

:
2.7V

:
5.5V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥255.76 ( ¥281.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥255.76 (¥281.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥206.63 (¥227.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥191.65 (¥210.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥172.88 (¥190.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥164.29 (¥180.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥155.70 (¥171.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥149.55 (¥164.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥146.56 (¥161.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --