You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES TMP05BRTZ-500RL7
Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- TMP05BRTZ-500RL7
- Order Code:
- 4030040
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TMP05 Series
- Technical Datasheet:
- TMP05BRTZ-500RL7 Datasheet
Product Range Selector (TMP05 Series)
See all from this product rangeProduct Overview
- Temperature hysteresis is 0.0023°C
- Power consumption is 70μW maximum at 3.3V
- Supply voltage range is 3V to 5.5V
- Input current is ±1µA at (VIN = 0V to VDD)
- Long-term drift is 0.081°C
- Temperature accuracy is ±1°C
- Operating temperature range is –40°C to +150°C
- Packaging style is 5-lead SOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- 1C
- :
- ± 1°C
- :
- -40°C
- :
- 0°C
- :
- +70°C
- :
- 150°C
- :
- SOT-23
- :
- SOT-23
- :
- 5Pins
- :
- 3V
- :
- 5.5V
- :
- 1Channels
- :
- 12 bits
- :
- -
- :
- -40°C
- :
- 150°C
- :
- TMP05 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
633 In stock Need more?
633 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥641.11 (¥705.22) | ( ) |
10+ | ¥435.77 (¥479.35) | ( ) |
25+ | ¥417.03 (¥458.73) | ( ) |
100+ | ¥340.00 (¥374.00) | ( ) |
250+ | ¥302.17 (¥332.39) | ( ) |
500+ | ¥294.59 (¥324.05) | ( ) |
2500+ | ¥287.01 (¥315.71) | ( ) |
5000+ | ¥279.42 (¥307.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.