You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES TMP05BKSZ-500RL7

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SC-70, 5 Pins

ANALOG DEVICES TMP05BKSZ-500RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP05BKSZ-500RL7
Order Code:
4030039
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TMP05 Series
Technical Datasheet:
TMP05BKSZ-500RL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMP05 Series)

See all from this product range

Product Overview

TMP05 is a monolithic temperature sensor. It generates a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the device. The high period (TH) of the PWM remains static over all temperatures, while the low period (TL) varies. The digital output of the sensor is CMOS-/TTL-compatible and is easily interfaced to the serial inputs of most popular microprocessor. This sensor have three modes of operation: continuously converting mode, daisy-chain mode, and one shot mode. A three-state FUNC input determines the mode in which the sensor operate. In daisy-chain mode, the CONV/IN pin operates as the input to the daisy chain. This sensor is widely used in application such as isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors etc.
  • Temperature hysteresis is 0.0023°C
  • Power consumption is 70μW maximum at 3.3V
  • Supply voltage range is 3V to 5.5V
  • Input current is ±1µA at (VIN = 0V to VDD)
  • Long-term drift is 0.081°C
  • Temperature accuracy is ±1°C
  • Operating temperature range is –40°C to +150°C
  • Packaging style is 5-lead SC-70

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
1C

:
± 1°C

:
-40°C

:
0°C

:
+70°C

:
150°C

:
SC-70

:
SC-70

:
5Pins

:
3V

:
5.5V

:
1Channels

:
12 bits

:
-

:
-40°C

:
150°C

:
TMP05 Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

336 In stock Need more?

336 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥699.11 ( ¥769.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥699.11 (¥769.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥448.31 (¥493.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥417.03 (¥458.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥340.00 (¥374.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥302.17 (¥332.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥296.13 (¥325.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥290.09 (¥319.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥284.04 (¥312.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --