You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES TMP04FT9Z

Temperature Sensor IC, Digital, ± 3°C, -40 °C, 100 °C, TO-92, 3 Pins

ANALOG DEVICES TMP04FT9Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP04FT9Z
Order Code:
4030033
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TMP04 Series
Technical Datasheet:
TMP04FT9Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMP04 Series)

See all from this product range

Product Overview

TMP04 is a serial digital output thermometer. It is a monolithic temperature detector that generate a modulated serial digital output that varies in direct proportion to the temperature of the device. An on-board sensor generates a voltage precisely proportional to absolute temperature which is compared to an internal voltage reference and input to a precision digital modulator. The ratiometric encoding format of the serial digital output is independent of the clock drift errors common to most serial modulation techniques such as voltage-to-frequency converters. It is widely used in application such as isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power system monitors etc.
  • Accuracy is 1°C typ from –25°C to +100°C
  • Power consumption is 6.5mW maximum at 5V
  • CMOS/TTL-compatible output
  • Operating voltage range is 4.5V to 7V
  • Power supply rejection ratio is 0.7°C/V typical
  • Supply current is 0.9mA typical
  • Operating temperature is -40°C to +85°C
  • Package style is 3-lead TO-92

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
± 1.5°C

:
± 3°C

:
-40°C

:
-40°C

:
+100°C

:
100°C

:
TO-92

:
TO-92

:
3Pins

:
4.5V

:
7V

:
1Channels

:
16 bits

:
Serial

:
-55°C

:
150°C

:
TMP04 Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock

100 more will be available on 9/8/25

Reserving future stock
8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,888.26 (¥2,077.09 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,888.26 (¥2,077.09)
10+ ¥1,299.87 (¥1,429.86)
25+ ¥1,154.27 (¥1,269.70)
100+ ¥966.65 (¥1,063.32)
300+ ¥938.13 (¥1,031.94)
500+ ¥919.31 (¥1,011.24)
1000+ ¥909.90 (¥1,000.89)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --