You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES TMC5271-EVAL-KIT
Evaluation Kit, TMC5271, Stepper Motor Controller/Driver, Interface Board, Bridge Connector Board
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- TMC5271-EVAL-KIT
- Order Code:
- 4640412
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TMC5271-EVAL-KIT Datasheet
Product Overview
- Supply voltage range from 2.1V to 20V DC
- SPI and single wire UART
- Encoder interface and reference switch input
- 1 to 256 microsteps
- StealthChop2 silent PWM mode
- StallGuard4 sensorless motor load detection
- TriCoder Sensorless standstill steploss detection and full step encoder
- 140mm x 85mm size
Contents
TMC5271 evaluation board, Landungsbruecke (interface board to a PC), Eselsbruecke (bridge connector board).
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stepper Motor Controller/Driver
- :
- Analog Devices
- :
- Power Management
- :
- TMC5271
- :
- Evaluation Board TMC5271, LANDUNGSBRUECKE Interface Board, ESELSBRUECKE Bridge Connector Board
- :
- -
Technical Documents (2)
4 In stock Need more?
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/12/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥25,324.88 (¥27,857.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.