You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES TMC2240ATJ+
Motor Driver, Stepper, 1 Output, 4.5 V to 36 V, TQFN-32, -40 °C to 125 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- TMC2240ATJ+
- Order Code:
- 4078205
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TMC2240ATJ+ Datasheet
Product Overview
- Voltage range from 4.5V to 36VDC
- Fully integrated lossless current sensing, motor phase and chip temperature measurement
- Step/direction (S/D) interface with MicroPlyer step interpolation, general-purpose analogue input
- SPI and single wire UART, incremental encoder interface, full protection and diagnostics
- Highest resolution 256 microsteps per full step, passive braking and freewheeling mode
- Flexible wave table and phase shift to match motor, StealthChop2 silent motor operation
- SpreadCycle highly dynamic motor control chopper, jerk-free combination of StealthChop2/SpreadCycle
- StallGuard2 and StallGuard4 sensorless motor load detection, overvoltage protection output
- CoolStep current control for energy savings up to 75%
- 32-pin TQFN - 5mm x 5mm package, -40°C to +125°C temperature rating
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- H-Bridge Motor Driver
- :
- Two Phase Stepper
- :
- 1Outputs
- :
- 5A
- :
- -
- :
- TQFN
- :
- 32Pins
- :
- 4.5V
- :
- 36V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
468 In stock Need more?
468 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥967.15 (¥1,063.87) |
10+ | ¥826.08 (¥908.69) |
25+ | ¥705.38 (¥775.92) |
100+ | ¥612.90 (¥674.19) |
490+ | ¥567.44 (¥624.18) |
980+ | ¥553.42 (¥608.76) |
1470+ | ¥546.41 (¥601.05) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.