You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES SSM3582ACPZ-R7
Audio Power Amplifier, 62.4W x 1 @ 2Ohm, 31.76W x 2 @ 4Ohm, D, 2 Channels, 4.5V to 16.5V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- SSM3582ACPZ-R7
- Order Code:
- 4019432
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SSM3582ACPZ-R7 Datasheet
Product Overview
- Digital input stereo, high efficiency Class-D amplifier
- Operating voltage range from 4.5V to 16.5V
- Standalone operational mode without I²C, temperature sensor with 1°C step readout via I²C
- Short-circuit, undervoltage, and thermal protection
- Thermal early warning, power-on reset, PVDD sensing ADC
- Total harmonic distortion + noise is 0.004% typical at (PO = 5W into 8 ohm)
- Signal-to-noise ratio is 106.5dB typical at (PO = 8.1W, RL = 8 ohm)
- Digital volume control with selectable smooth ramp
- I²C control and hardware modes with upto 16 pin-selectable slots/addresses
- Operating temperature is -40°C to +85°C, package style is 40-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 62.4W x 1 @ 2Ohm, 31.76W x 2 @ 4Ohm
- :
- D
- :
- 2Channels
- :
- 4.5V to 16.5V
- :
- LFCSP-EP
- :
- 40Pins
- :
- 8ohm
- :
- 1 x Mono, 2 x Stereo
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
489 In stock Need more?
489 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 750+
- 1500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,430.46 (¥1,573.51) |
10+ | ¥1,113.75 (¥1,225.13) |
25+ | ¥993.67 (¥1,093.04) |
100+ | ¥839.06 (¥922.97) |
250+ | ¥812.87 (¥894.16) |
750+ | ¥799.78 (¥879.76) |
1500+ | ¥786.69 (¥865.36) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.