You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES SSM2212RZ-R7
Bipolar Transistor Array, Dual NPN, 40 V, 20 mA
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- SSM2212RZ-R7
- Order Code:
- 4032684
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SSM2212RZ-R7 Datasheet
Product Overview
- Noise voltage density is 1.6nV/√Hz typical at 10Hz
- Excellent current gain match is 0.5% typical
- Outstanding offset voltage drift is 0.03μV/°C typical
- High gain bandwidth product is 200MHz typical
- Input bias current is 50nA maximum
- Input offset current is 6.2nA maximum
- Bulk resistance is 0.3 ohm typical
- Input offset current drift is 40pA/°C typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline [SOIC-N]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual NPN
- :
- 40V
- :
- -
- :
- 20mA
- :
- -
- :
- -
- :
- -
- :
- 300hFE
- :
- -
- :
- SOIC
- :
- 8Pins
- :
- Surface Mount
- :
- 85°C
- :
- 200MHz
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
3,321 In stock Need more?
3,321 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,515.07 (¥1,666.58) | ( ) |
10+ | ¥1,127.35 (¥1,240.09) | ( ) |
25+ | ¥1,025.53 (¥1,128.08) | ( ) |
100+ | ¥923.71 (¥1,016.08) | ( ) |
250+ | ¥867.74 (¥954.51) | ( ) |
500+ | ¥811.76 (¥892.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥795.84 (¥875.424) | (¥875.424) |
3000+ | ¥697.62 (¥767.382) | (¥767.382) |
Pricing is unavailable. Please contact customer services.