You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES SSM2135SZ-REEL7

Operational Amplifier, 2 Channels, 3.5 MHz, 0.9 V/µs, ± 2V to ± 18V, 4V to 36V, NSOIC, 8 Pins

ANALOG DEVICES SSM2135SZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSM2135SZ-REEL7
Order Code:
4019411
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SSM2135SZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SSM2135 is a dual audio operational amplifier. The unity-gain stable device has very low voltage noise of 5.2nV/√Hz, and total harmonic distortion plus noise below 0.01% over normal signal levels and loads. Such characteristics are enhanced by wide output swing and load drive capability. A unique output stage permits output swing approaching the rail under moderate load conditions. Under severe loading, this device still maintains a wide output swing with ultralow distortion. Particularly well suited for computer audio systems and portable digital audio units, it can perform preamplification, headphone and speaker driving, and balanced line driving and receiving. It is used in applications such as multimedia audio systems, microphone preamplifiers, headphone drivers, differential line receivers, balanced line drivers, audio ADC input buffers, audio DAC l-V converters and filters, pseudo ground generators.
  • Excellent sonic characteristics, supply current is 2.8mA typ at (VS = 5V, VOUT = 2V, no load)
  • High output drive capability, operating voltage range from 4V to 36V
  • Unity-gain stable, low cost
  • Voltage noise density is 5.2nV/√Hz typical at (f = 1KHz, TA = 25°C)
  • Total harmonic distortion plus noise is 0.003% typical at (RL = 10Kohm, TA = 25°C)
  • Slew rate is 0.9V/μs typical at (RL = 2Kohm, TA = 25°C)
  • Gain bandwidth product is 3.5MHz typical at (TA = 25°C)
  • Settling time is 5.8μs typical at (0.1%, 2V step, TA = 25°C)
  • Input bias current is 300nA typical at (VCM = 0V, VOUT = 2V)
  • Operating temperature is -40°C to +85°C, package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3.5MHz

:
0.9V/µs

:
± 2V to ± 18V, 4V to 36V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
200µV

:
300nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

435 In stock Need more?

435 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,884.14 ( ¥2,072.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,884.14 (¥2,072.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,322.97 (¥1,455.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,178.76 (¥1,296.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,018.88 (¥1,120.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥940.50 (¥1,034.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥893.48 (¥982.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥868.56 (¥955.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --