You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP97EPZ

Operational Amplifier, 1 Channels, 900 kHz, 0.2 V/µs, ± 2V to ± 20V, DIP, 8 Pins

ANALOG DEVICES OP97EPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP97EPZ
Order Code:
4021624
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP97EPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP97 is a low power, high precision, operational amplifier. It is ideal for use in precision long-term integrators or sample-and-hold circuits that must operate at elevated temperatures. Common-mode rejection and power supply rejection are also improved with the device at 114dB minimum over wider ranges of common-mode or supply voltage. Outstanding PSR, a supply range specified from ±2.25V to ±20V, and the minimal power requirements of the device combine to make the device a preferred device for portable and battery-powered instruments.
  • Input offset current is 30pA typ
  • Slew rate is 0.2V/μs typ
  • Input offset voltage is 10μV typ
  • Common-mode rejection is 132dB typ
  • Supply current is 380μA typ
  • Closed-loop bandwidth is 0.9MHz
  • Operating temperature is –40°C to +85°C
  • Packaging style is 8-lead PDIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
900kHz

:
0.2V/µs

:
2V to 20V

:
DIP

:
8Pins

:
General Purpose

:
-

:
10µV

:
30pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

262 In stock Need more?

262 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,351.25 ( ¥2,586.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,351.25 (¥2,586.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,623.93 (¥1,786.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,622.37 (¥1,784.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,417.02 (¥1,558.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,318.27 (¥1,450.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,303.39 (¥1,433.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --