You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP777ARMZ

Operational Amplifier, 1 Channels, 700 kHz, 0.2 V/µs, 3V to 30V, ± 1.5V to ± 15V, MSOP, 8 Pins

ANALOG DEVICES OP777ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP777ARMZ
Order Code:
4021615
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP777ARMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP777 is a single channel, rail-to-rail output single-supply amplifier featuring micropower operation and rail-to-rail output ranges. Applications for this amplifiers include both line-powered and portable instrumentation, remote sensor signal conditioning, and precision filters, current sensing (Shunt), line or battery-powered instrumentation, remote sensors, OP727 SOIC pin-compatible with LT1013 etc.
  • Low offset voltage is 100V Max
  • Low input bias current is 10nA Max
  • Single-supply operation is 3V to 30V
  • Dual-supply operation is ±1.5V to ±15V
  • Unity gain stable, no phase reversal
  • Operating temperature is –40°C to +85°C
  • Packaging style is 8-lead MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
700kHz

:
0.2V/µs

:
3V to 30V, ± 1.5V to ± 15V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
20µV

:
5.5nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

252 In stock Need more?

252 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥647.38 ( ¥712.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥647.38 (¥712.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥355.83 (¥391.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥340.16 (¥374.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥324.48 (¥356.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥320.74 (¥352.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥317.00 (¥348.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥313.26 (¥344.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥309.52 (¥340.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --