You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP497GSZ

Operational Amplifier, 4 Channels, 500 kHz, 0.15 V/µs, ± 2V to ± 20V, WSOIC, 16 Pins

ANALOG DEVICES OP497GSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP497GSZ
Order Code:
4021604
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP497GSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP497 is a precision picoampere input current, quad operational amplifier. It is a combination of exceptional precision with low power and extremely low input bias current makes the quad device useful in a wide variety of applications. It uses a superbeta input stage with bias current cancellation to maintain picoamp bias currents at all temperatures. Combining precision, low power, and low bias current, the device is ideal for a number of applications, including instrumentation amplifiers, log amplifiers, photodiode preamplifiers, and longterm integrators. It is widely used in application such as strain gauge and bridge amplifiers, high stability thermocouple amplifiers, instrumentation amplifiers, photocurrent monitors, high gain linearity amplifiers, long-term integrators/filters, sample-and-hold amplifiers, peak detectors, logarithmic amplifiers, battery-powered systems etc.
  • Low offset voltage is 150μV maximum
  • Low offset voltage drift is 1.5μV/°C maximum
  • Very low bias current is 200pA maximum at 25°C
  • Very high open-loop gain is 2000V/mV typ
  • Low supply current (per amplifier) is 525μA typ
  • High common-mode rejection is 135dB typ
  • Operates from ±2V to ±20V supplies
  • Voltage noise density is 17nV/√Hz typ
  • Operating temperature is −40°C to +85°C
  • Package style is 16-lead standard small outline package [SOIC-W]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
500kHz

:
0.15V/µs

:
2V to 20V

:
WSOIC

:
16Pins

:
General Purpose

:
-

:
80µV

:
60pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

18 In stock

47 more will be available on 6/10/25

Reserving future stock
18 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,603.62 ( ¥2,863.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,603.62 (¥2,863.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,873.17 (¥2,060.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,686.63 (¥1,855.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,498.53 (¥1,648.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,397.65 (¥1,537.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,384.62 (¥1,523.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --