You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP497GPZ
Operational Amplifier, 4 Channels, 500 kHz, 0.15 V/µs, ± 2V to ± 20V, DIP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP497GPZ
- Order Code:
- 4021603
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- OP497GPZ Datasheet
Product Overview
- Low offset voltage is 150μV maximum
- Low offset voltage drift is 1.5μV/°C maximum
- Very low bias current is 200pA maximum at 25°C
- Very high open-loop gain is 2000V/mV typ
- Low supply current (per amplifier) is 525μA typ
- High common-mode rejection is 135dB typ
- Operates from ±2V to ±20V supplies
- Voltage noise density is 17nV/√Hz typ
- Operating temperature is −40°C to +85°C
- Packaging style is 14-lead plastic dual in-line package [PDIP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 500kHz
- :
- 0.15V/µs
- :
- 2V to 20V
- :
- DIP
- :
- 14Pins
- :
- General Purpose
- :
- -
- :
- 80µV
- :
- 60pA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (3)
61 In stock Need more?
61 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,702.37 (¥2,972.61) | ( ) |
10+ | ¥2,225.85 (¥2,448.44) | ( ) |
25+ | ¥2,007.97 (¥2,208.77) | ( ) |
100+ | ¥1,768.14 (¥1,944.95) | ( ) |
250+ | ¥1,670.16 (¥1,837.18) | ( ) |
500+ | ¥1,617.87 (¥1,779.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.