You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP496GSZ-REEL

Operational Amplifier, 4 Channels, 450 kHz, 0.3 V/µs, 3V to 12V, NSOIC, 14 Pins

ANALOG DEVICES OP496GSZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP496GSZ-REEL
Order Code:
4021597
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP496GSZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP496 is a quad channel, micropower RRIO, CBCMOS operational amplifier. It features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 12V make this amplifier perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 26nV/√Hz voltage noise density, recommends them for battery-powered audio applications. It is widely used in application such as battery monitoring, sensor conditioners, portable power supply control and portable instrumentation.
  • Supply current per amplifier is 60µA
  • Gain bandwidth is 450kHz
  • Single-supply operation is 3V to 12V
  • Low offset voltage is 300µV max
  • High open-loop gain is 500V/mV
  • Unity-gain stable, no phase reversal
  • Slew rate is 0.3V/µs typ at (RL = 100Kohm)
  • Input bias current is ±10nA typ at (–40°C ≤ TA ≤ +125°C )
  • Operating temperature range is −40°C to +85°C (ambient)
  • Package style is 14-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
450kHz

:
0.3V/µs

:
3V to 12V

:
NSOIC

:
14Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
35µV

:
0.01µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

518 In stock Need more?

518 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,387.24 ( ¥1,525.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,387.24 (¥1,525.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥957.22 (¥1,052.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥846.17 (¥930.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥721.90 (¥794.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥661.68 (¥727.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥624.99 (¥687.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥579.98 (¥637.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --