You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP490GSZ

Operational Amplifier, 4 Channels, 20 kHz, 12 V/ms, 1.6V to 36V, ± 800mV to ± 18V, WSOIC, 16 Pins

ANALOG DEVICES OP490GSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP490GSZ
Order Code:
4021585
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP490GSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP490 is a high performance micropower quad op-amp. It operates from a single supply of 1.6V to 36V or from dual supplies of ±0.8V to ±18V. The input voltage range includes the negative rail allowing the device to accommodate input signals down to ground in single-supply operation. The output swing of the device also includes ground when operating from a single supply, enabling zero-in, zero-out operation. This quad device combines high performance with the space and cost savings of quad amplifiers. The minimal voltage and current requirements of the device make it ideal for battery and solar-powered applications, such as portable instruments and remote sensors.
  • Single-supply operation; input and output voltage ranges include ground
  • Low supply current is 60μA typical
  • High output drive is 5mA minimum
  • Low offset voltage is 0.6mV typical
  • High open-loop gain is 800V/mV typical
  • Industry-standard quad pinouts
  • Input bias current is 4.2nA typical
  • Voltage noise is 3μV p-p typical
  • Operating temperature is -40°C to +85°C
  • Package style is 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
20kHz

:
12V/ms

:
1.6V to 36V, ± 800mV to ± 18V

:
WSOIC

:
16Pins

:
General Purpose

:
-

:
600µV

:
4.2nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

61 In stock Need more?

61 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,528.38 ( ¥2,781.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,528.38 (¥2,781.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,149.08 (¥2,363.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,821.15 (¥2,003.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,658.31 (¥1,824.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,655.75 (¥1,821.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,653.19 (¥1,818.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --