You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP484ESZ

Operational Amplifier, 4 Channels, 4.25 MHz, 4 V/µs, 3V to 36V, ± 1.5V to ± 18V, NSOIC, 14 Pins

ANALOG DEVICES OP484ESZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP484ESZ
Order Code:
4021579
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP484ESZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP484 is a quad, single-supply 4MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V (or ±1.5V to ±18V). This amplifier is superb for single-supply applications requiring both AC and precision DC performance. The combination of wide bandwidth, low noise and precision makes the OP484 useful in a wide variety of applications, including filters and instrumentation. Other applications for these amplifiers include portable telecommunications equipment, power supply control and protection and use as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include hall effect, piezoelectric and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
  • Single-supply operation
  • Unity-gain stable
  • Maximum input offset voltage of 75µV (VS = 5.0V, VCM = 2.5V, TA = 25°C)
  • Maximum input bias current of 450nA (VS = 5V, VCM = 2.5V, TA = 25°C)
  • Maximum input offset current of 50nA (VS = 5V, VCM = 2.5V, TA = 25°C)
  • Common-mode rejection ratio of 60dB min at VCM = 0V to 5V, VS = 5V, TA = 25°C
  • Power supply rejection ratio of 76dB minimum at VS = 2.0V to 10V, -40°C = TA = +125°C
  • Slew rate of 2.4V/µs typical at RL = 2Kohm, VS = 5V, VCM = 2.5V, TA = 25°C
  • Gain bandwidth product of 3.25MHz/voltage noise of 0.3µVp-p (0.1-10Hz) at VS=5V, VCM=2.5V, TA=25°C
  • 14-lead SOICN package, -40°C to +125°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
4.25MHz

:
4V/µs

:
3V to 36V, ± 1.5V to ± 18V

:
NSOIC

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
75µV

:
0.06µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3 In stock

56 more will be available on 4/4/25

Reserving future stock
3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,021.10 ( ¥4,423.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,021.10 (¥4,423.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,968.67 (¥3,265.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥2,698.91 (¥2,968.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥2,396.71 (¥2,636.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥2,247.80 (¥2,472.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥2,211.75 (¥2,432.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --