You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP467GSZ-REEL

Operational Amplifier, 4 Channels, 28 MHz, 350 V/µs, ± 4.5V to ± 18V, WSOIC, 16 Pins

ANALOG DEVICES OP467GSZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP467GSZ-REEL
Order Code:
4217981
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP467GSZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP467 is a quad, high speed, precision operational amplifier. It offers the performance of a high speed op-amp combined with the advantages of a precision op-amp in a single package. It is an ideal choice for applications where, traditionally, more than one op-amp was used to achieve this level of speed and precision. The internal compensation of the OP467 ensures stable unity gain operation, and it can drive large capacitive loads without oscillation. With a gain bandwidth product of 28MHz driving a 30pF load, output slew rate is 170V/μs, and settling time to 0.01% in less than 200ns, it provides excellent dynamic accuracy in high speed data acquisition systems. The low offset and drift plus high speed and low noise make the OP467 usable in applications such as high speed detectors and instrumentation. Application includes high speed image display drivers, high frequency active filters, fast instrumentation amplifiers, high speed detectors, integrators, photo diode preamps.
  • 170V/μs typical slew rate (AV = +1, VS = ±15V, TA = 25°C)
  • 28MHz typical gain bandwidth product (AV = +1, CL = 30pF, AV = +1, VS = ±15V, TA = 25°C)
  • 200ns typical settling time (to 0.01%, VIN = 10 V step, VS = ±15V, TA = 25°C)
  • 0.2mV typical offset voltage (VS = ±15V, TA = 25°C)
  • Unity-gain stable, drives capacitive loads
  • 3.5μV/°C typical offset voltage drift (VS = ±15V, TA = 25°C)
  • 90dB typical common-mode rejection (VCM = ±12V, VS = ±15V, TA = 25°C)
  • 120dB typical power supply rejection ratio (±4.5V ≤ VS ≤ ±18V, VS = ±15V, TA = 25°C)
  • 170V/μs typical slew rate (AV = +1, VS = ±15V, TA = 25°C)
  • 16 lead SOIC-W package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
28MHz

:
350V/µs

:
4.5V to 18V

:
WSOIC

:
16Pins

:
General Purpose

:
-

:
200µV

:
0.15µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

347 In stock Need more?

347 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,884.27 ( ¥4,272.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,884.27 (¥4,272.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,408.50 (¥3,749.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,108.91 (¥3,419.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,774.77 (¥3,052.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥2,629.09 (¥2,892.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --