You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP467GPZ

Operational Amplifier, 4 Channels, 28 MHz, 350 V/µs, ± 4.5V to ± 18V, DIP, 14 Pins

ANALOG DEVICES OP467GPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP467GPZ
Order Code:
4021568
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP467GPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP467 is a quad, high speed, precision operational amplifier. It offers the performance of a high speed op-amp combined with the advantages of a precision op-amp in a single package. The OP467 is an ideal choice for applications where, traditionally, more than one op amp was used to achieve this level of speed and precision. Typical applications include high speed image display drivers, high frequency active filters, fast instrumentation amplifiers, high speed detectors, integrators and photo diode preamps.
  • High slew rate of 170V/μs
  • Wide bandwidth of 28MHz
  • Fast settling time is 200ns to 0.01%
  • Low offset voltage is 500μV
  • Unity-gain stable
  • Low voltage operation range from ±5V to ±15V
  • Low supply current is 10mA
  • Drives capacitive loads
  • 14 lead DIP package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
28MHz

:
350V/µs

:
4.5V to 18V

:
DIP

:
14Pins

:
General Purpose

:
-

:
200µV

:
0.15µA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

13 In stock

25 more will be available on 2/17/25

Reserving future stock
13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,251.06 ( ¥4,676.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,251.06 (¥4,676.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,526.88 (¥3,879.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,340.35 (¥3,674.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,028.41 (¥3,331.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,932.22 (¥3,225.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --