You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP462GSZ

Operational Amplifier, 4 Channels, 15 MHz, 13 V/µs, 2.7V to 12V, NSOIC, 14 Pins

ANALOG DEVICES OP462GSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP462GSZ
Order Code:
4021565
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
OP462GSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP462 is a quad channel operational amplifier. It feature an extra speed and new designs with the benefits of precision and low power operation. With their incredibly low offset voltage of 45µV (typical) and low noise, they are perfectly suited for precision filter applications and instrumentation. In addition, the rail-to-rail output swing provides greater dynamic range and controls the standard video amplifiers. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30mA (sink and source) is needed for many audio and display applications more output current can be supplied for limited durations. This amplifier is widely used in application such as portable instrumentation, sampling ADC amplifier wireless LANs, direct access arrangement, office automation etc.
  • Wide bandwidth is 15MHz
  • Low offset voltage is 325µV max at (VS = 5V, VCM = 0V, TA = 25°C)
  • Low noise is 9.5nV/√Hz @ 1kHz
  • Single-supply operation is 2.7V to 12V
  • Low TCVOS is 1µV/°C typ
  • High slew rate is 13V/µs
  • No phase inversion, unity-gain stable
  • Operating temperature range is −40°C to +125°C
  • Supply current is 750µA max at VOUT = 2.5V
  • Package style is 14-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
15MHz

:
13V/µs

:
2.7V to 12V

:
NSOIC

:
14Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
45µV

:
360nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

52 In stock Need more?

52 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,062.83 ( ¥2,269.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 1008+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,062.83 (¥2,269.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,460.91 (¥1,607.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥1,133.31 (¥1,246.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥1,047.09 (¥1,151.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥995.37 (¥1,094.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥964.02 (¥1,060.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥947.79 (¥1,042.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --