You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP4177ARZ

Operational Amplifier, 4 Channels, 1.3 MHz, 0.7 V/µs, 5V to 30V, ± 2.5V to ± 15V, NSOIC, 14 Pins

ANALOG DEVICES OP4177ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP4177ARZ
Order Code:
4021558
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP4177ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP4177 is a single channel high precision low noise, low input bias current operational amplifier. The outputs are stable with capacitive loads of over 1000pF with no external compensation. Supply current is less than 500μA per amplifier at 30V. Internal 500 ohm series resistors protect the inputs, allowing input signal levels several volts beyond either supply without phase reversal. This amplifier is widely used in application such as wireless base station control circuits, optical network control circuits, instrumentation, sensors and controls, thermocouples, resistor thermal detectors (RTDs), strain bridges, shunt current measurements, precision filters precision diode, power measurement, voltage and current level setting, and level detection in optical and wireless transmission systems. Additional applications include line-powered and portable instrumentation and controls—thermocouple, RTD, strain-bridge, and other sensor signal conditioning and precision filters etc.
  • Low offset voltage is 60μV maximum
  • Very low offset voltage drift is 0.7μV/°C maximum
  • Input bias current is −2nA to +2nA at (−40°C TA +125°C), (VS = ±5.0V)
  • Low supply current is 400μA per amplifier
  • Voltage noise is 0.4μV p-p typ at (0.1Hz to 10Hz)
  • Inputs internally protected beyond supply voltage
  • Slew rate is 0.7V/μs typ at (RL = 2Kohm), (VS = ±5V)
  • Gain bandwidth is 1.3MHz typ at (VS = ±5V)
  • Operating temperature range is −40°C to +125°C
  • Package style is 14-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.3MHz

:
0.7V/µs

:
5V to 30V, ± 2.5V to ± 15V

:
NSOIC

:
14Pins

:
General Purpose

:
-

:
15µV

:
500pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

49 In stock Need more?

49 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,056.56 ( ¥2,262.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 1008+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,056.56 (¥2,262.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,633.34 (¥1,796.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥1,272.81 (¥1,400.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥1,180.33 (¥1,298.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥1,123.90 (¥1,236.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥1,110.41 (¥1,221.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥1,103.66 (¥1,214.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --