You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP413ESZ

Operational Amplifier, 4 Channels, 3.4 MHz, 1.2 V/µs, 4V to 36V, ± 2V to ± 18V, WSOIC, 16 Pins

ANALOG DEVICES OP413ESZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP413ESZ
Order Code:
4021553
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP413ESZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP413 is a low noise low drift single-supply operational amplifier. It has been designed for systems with internal calibration. Often this processor-based system is capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. Many systems using internal calibration operate from unipolar supplies, usually either 5V or 12V. This OP413 is designed to operate from single supplies from 4V to 36V and to maintain its low noise and precision performance. Typical applications are multimedia, battery-powered instrumentation, temperature transducer amplifier.
  • Wide bandwidth of 3.4MHz, low noise of 4.7nV/√Hz at 1KHz
  • Low offset voltage of 125µV
  • Very low drift of 0.2µV/°C(typ)
  • Unity gain stable, no phase reversal
  • Input offset voltage is guaranteed and offset drift is guaranteed to be less than 0.8µV/°C
  • Temperature range from -40°C to 85°C
  • 16-lead wide body SOIC-W package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3.4MHz

:
1.2V/µs

:
4V to 36V, ± 2V to ± 18V

:
WSOIC

:
16Pins

:
General Purpose

:
-

:
175µV

:
300nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

17 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,263.67 ( ¥5,790.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,263.67 (¥5,790.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,216.58 (¥4,638.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥4,031.30 (¥4,434.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥3,846.02 (¥4,230.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥3,719.76 (¥4,091.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --