You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP400GSZ

Operational Amplifier, 4 Channels, 500 kHz, 0.15 V/µs, ± 3V to ± 18V, WSOIC, 16 Pins

ANALOG DEVICES OP400GSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP400GSZ
Order Code:
4021547
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP400GSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP400 is a quad operational amplifier. It features an extremely low input offset voltage of less than 80μV with a drift of less than 0.6μV/°C, guaranteed over the full military temperature range. Open-loop gain of the device is more than 5 million into a 10Kohm load, input bias current is less than 0.75nA, common-mode rejection (CMR) is more than 135dB, and power supply rejection ratio (PSRR) is less than 0.2μV/V. On-chip Zener zap trimming achieves the low input offset voltage of the device and eliminates the need for offset nulling. The device conforms to the industry-standard quad pinout, which does not have null terminals.
  • Supply current per amplifier is 600μA typ at (VS = ±15V, TA = +25°C)
  • Low noise voltage density is 11nV/√Hz at 1kHz
  • Stable with large capacitive loads is 10nF typical
  • Operating temperature range is 0°C to +70°C
  • Package style is 16-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
500kHz

:
0.15V/µs

:
3V to 18V

:
WSOIC

:
16Pins

:
General Purpose

:
-

:
80µV

:
750pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,686.70 ( ¥2,955.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,686.70 (¥2,955.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,031.04 (¥2,234.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,718.48 (¥1,890.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,545.56 (¥1,700.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,508.21 (¥1,659.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,489.53 (¥1,638.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --