You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES OP37GSZ

Operational Amplifier, 1 Channels, 63 MHz, 17 V/µs, ± 4V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES OP37GSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP37GSZ
Order Code:
4021544
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
OP37GSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

OP37 is a precision operational amplifier. This device features an 8MHz gain bandwidth product and a 2.8V/μs slew rate. An output swing of ±10V into 600 ohm together with low distortion make the device ideal for professional audio applications. It is widely used in application such as low noise DC amplifiers, microphone amplifiers, precision amplifiers, tape head preamplifiers, thermocouple amplifiers, low level signal processing, medical instrumentation, strain gauge amplifiers, high accuracy data acquisition etc.
  • Input offset voltage is 30μV typical
  • Average offset voltage drift is 0.4μV/°C typical
  • Input noise voltage density is 3.2nV/√Hz typical
  • Slew rate is 17V/μs typical
  • Gain bandwidth product is 63MHz typical
  • Input bias current is ±15nA typical
  • Operating temperature is -40°C to 85°C
  • Packaging style is 8-SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
63MHz

:
17V/µs

:
4V to 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
60µV

:
55nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

457 In stock

294 more will be available on 3/27/25

Reserving future stock
457 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥766.51 ( ¥843.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥766.51 (¥843.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥467.12 (¥513.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥333.88 (¥367.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥325.93 (¥358.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥317.97 (¥349.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥294.28 (¥323.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥293.99 (¥323.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥293.70 (¥323.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --