You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES OP37GPZ
Operational Amplifier, Single, 1 Channels, 63 MHz, 17 V/µs, ± 4V to ± 18V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- OP37GPZ
- Order Code:
- 4021543
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- OP37GPZ Datasheet
Product Overview
- Input offset voltage is 30μV typical
- Average offset voltage drift is 0.4μV/°C typical
- Input noise voltage density is 3.2nV/√Hz typical
- Slew rate is 17V/μs typical
- Gain bandwidth product is 63MHz typical
- Input bias current is ±15nA typical
- Operating temperature is -40°C to 85°C
- Package style is 8-plastic DIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 63MHz
- :
- 17V/µs
- :
- 4V to 18V
- :
- DIP
- :
- 8Pins
- :
- High Speed
- :
- -
- :
- 60µV
- :
- 55nA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
322 In stock Need more?
322 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,207.76 (¥1,328.54) | ( ) |
10+ | ¥825.15 (¥907.67) | ( ) |
50+ | ¥726.31 (¥798.94) | ( ) |
100+ | ¥615.63 (¥677.19) | ( ) |
250+ | ¥561.96 (¥618.16) | ( ) |
500+ | ¥529.26 (¥582.19) | ( ) |
1000+ | ¥502.10 (¥552.31) | ( ) |
2500+ | ¥477.48 (¥525.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.